Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoD2806-42Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93K6886
Product RangeD28 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.700 |
| 5+ | $23.560 |
| 10+ | $22.550 |
| 25+ | $21.630 |
| 50+ | $20.800 |
| 100+ | $20.040 |
Price for:Pack of 69
Minimum: 1
Multiple: 1
$24.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD2806-42Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93K6886
Product RangeD28 Series
Technical Datasheet
No. of Contacts6Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product RangeD28 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
6Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
D28 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Alternatives for D2806-42
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
