Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoC90-3106F14S-6PCopy
Newark Part No.64R5529
Product RangeC90 Series
Your Part Number
166 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.460 |
| 5+ | $25.100 |
| 10+ | $24.190 |
| 25+ | $23.360 |
| 50+ | $22.590 |
| 100+ | $21.880 |
Price for:Each
Minimum: 1
Multiple: 1
$26.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoC90-3106F14S-6PCopy
Newark Part No.64R5529
Product RangeC90 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeC90 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67
Insert Rotation-
IP RatingIP67
Service ClassEnvironmentally Sealed
Equivalent Military SpecificationMIL-DTL-5015 Series
SVHCLead
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Insert Arrangement
14S-6
Connector Body Plating
Black Zinc Cobalt
Contact Plating
Silver
Insert Rotation
-
Service Class
Environmentally Sealed
SVHC
Lead
Product Range
C90 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
IP Rating
IP67
IP Rating
IP67
Equivalent Military Specification
MIL-DTL-5015 Series
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
