Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoC90-3101F14S-6S
Newark Part No.27T3906
Product RangeMIL-C-5015 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerHARWIN
Manufacturer Part NoC90-3101F14S-6S
Newark Part No.27T3906
Product RangeMIL-C-5015 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeMIL-C-5015 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCLead
Alternatives for C90-3101F14S-6S
1 Product Found
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
SVHC
Lead
Product Range
MIL-C-5015 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate