Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTMAN - TE CONNECTIVITY
Manufacturer Part NoK4001B5C2Copy
Manufacturer Standard Lead Time77 weeks
Newark Part No.81Y2684
Product RangeK400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
| Quantity | Price |
|---|---|
| 2+ | $5,333.700 |
| 6+ | $5,227.030 |
| 10+ | $5,120.350 |
| 26+ | $5,013.680 |
| 50+ | $4,907.000 |
Price for:Each
Minimum: 2
Multiple: 2
$10,667.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTMAN - TE CONNECTIVITY
Manufacturer Part NoK4001B5C2Copy
Manufacturer Standard Lead Time77 weeks
Newark Part No.81Y2684
Product RangeK400 Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage-
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom28V
Switching Power AC1-
Load Current Resistive400A
Switching Current AC3-
Product RangeK400 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
-
Switching Current AC1
-
Coil Voltage VDC Nom
28V
Load Current Resistive
400A
Product Range
K400 Series
Relay Mounting
Panel Mount
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for K4001B5C2
1 Product Found
Legislation and Environmental
US ECCN:9A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
