Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No97000005828Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17AN6100
Product RangeHan MPC Series
Your Part Number
60 In Stock
40 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 50+ | $2.570 |
| 100+ | $2.540 |
| 250+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No97000005828Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17AN6100
Product RangeHan MPC Series
Technical Datasheet
Product RangeHan MPC Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithHarting Han MPC Series Heavy Duty Connectors
Connector Body Material-
Locking Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han MPC Series
Rectangular Shell Size
-
Connector Body Material
-
SVHC
No SVHC (17-Dec-2015)
Connector Mounting
Cable Mount
For Use With
Harting Han MPC Series Heavy Duty Connectors
Locking Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
