Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No97000002049Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AM5205
Your Part Number
320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.420 |
| 50+ | $1.280 |
| 100+ | $1.160 |
| 250+ | $1.070 |
| 500+ | $0.995 |
| 1000+ | $0.928 |
| 2500+ | $0.872 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
97000002049 is a D-sub locking bolt for rear mounting and for panel thickness of 0.8mm to 1.3mm (thread M3).
- <0.5Nm tightening torque
- Stainless steel, brass nickel plated material (accessories)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Connector Shell Size
1 / 2 / 3
Screw Length
16.6mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for 97000002049
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
