Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No61030000051
Newark Part No.44J9620
Product RangeInduCom Series
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.862 |
| 10+ | $0.862 |
| 50+ | $0.862 |
| 100+ | $0.862 |
| 250+ | $0.862 |
| 500+ | $0.862 |
| 1000+ | $0.862 |
| 2500+ | $0.862 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No61030000051
Newark Part No.44J9620
Product RangeInduCom Series
For Use WithHarting InduCom Series Connectors
Connector Body Material-
Cable Diameter Max8mm
Product RangeInduCom Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
Harting InduCom Series Connectors
Cable Diameter Max
8mm
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
-
Product Range
InduCom Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability