Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No60010685102
Newark Part No.91C4755
Product Rangehar-mik Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHARTING
Manufacturer Part No60010685102
Newark Part No.91C4755
Product Rangehar-mik Series
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Rangehar-mik Series
No. of Contacts68Contacts
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
har-mik Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
68Contacts
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate