Print Page
33662121000194
Micro D Cable Assembly, PushPull Lock, D-Sub Plug to D-Sub Receptacle, 9 Positions, 32.8 ft, 10 m
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 33662121000194Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 18AT3834 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $84.170 |
Price for:Each
Minimum: 10
Multiple: 10
$841.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 33662121000194Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 18AT3834 |
| Technical Datasheet | |
| Connector to Connector | D-Sub Plug to D-Sub Receptacle |
| No. of Positions | 9Positions |
| Cable Length - Imperial | 32.8ft |
| Cable Length - Metric | 10m |
| Jacket Color | Gray |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Connector to Connector | D-Sub Plug to D-Sub Receptacle |
|---|---|
| Cable Length - Imperial | 32.8ft |
| Jacket Color | Gray |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Positions | 9Positions |
|---|---|
| Cable Length - Metric | 10m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
