Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No3350C700276050Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.17AN6173
Product RangeHan Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $121.280 |
| 50+ | $112.680 |
| 100+ | $105.180 |
| 500+ | $101.120 |
Price for:Each
Minimum: 10
Multiple: 10
$1,212.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No3350C700276050Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.17AN6173
Product RangeHan Q Series
Technical Datasheet
Connector to Connector90° Plug to Free End
No. of Positions7Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeHan Q Series
Wire Gauge-
Jacket ColorGray
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
90° Plug to Free End
Connector Pitch
-
Cable Length - Metric
5m
Product Range
Han Q Series
Jacket Color
Gray
No. of Positions
7Positions
No. of Rows
-
Cable Length - Imperial
16.4ft
Wire Gauge
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
