Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No3350B700275010Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.17AN6141
Product RangeHan Q Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $77.890 |
| 50+ | $72.360 |
| 100+ | $67.610 |
| 500+ | $64.890 |
Price for:Each
Minimum: 10
Multiple: 10
$778.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No3350B700275010Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.17AN6141
Product RangeHan Q Series
Technical Datasheet
Connector to ConnectorPlug to Free End
No. of Positions6Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeHan Q Series
Wire Gauge-
Jacket ColorGray
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
Plug to Free End
Connector Pitch
-
Cable Length - Metric
1m
Product Range
Han Q Series
Jacket Color
Gray
No. of Positions
6Positions
No. of Rows
-
Cable Length - Imperial
3.3ft
Wire Gauge
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
