Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33503199141005Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AJ5465
Product RangeHan F+B Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $251.100 |
| 5+ | $238.290 |
| 10+ | $231.560 |
Price for:Each
Minimum: 1
Multiple: 1
$251.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33503199141005Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AJ5465
Product RangeHan F+B Series
Technical Datasheet
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorF+B Hybrid PFT Plug to Free End
Jacket ColorMulti-colored
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeHan F+B Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
F+B Hybrid PFT Plug to Free End
Cable Length - Metric
500mm
Product Range
Han F+B Series
Cable Construction
-
Jacket Color
Multi-colored
Cable Length - Imperial
19.7"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
