Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33483535A21004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK2022
Product RangeMini PushPull ix Industrial Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.850 |
| 5+ | $65.160 |
| 10+ | $62.070 |
| 25+ | $60.830 |
| 50+ | $59.590 |
Price for:Each
Minimum: 1
Multiple: 1
$66.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33483535A21004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK2022
Product RangeMini PushPull ix Industrial Series
Technical Datasheet
LAN Category-
Connector to ConnectorIX Type B Plug to IX Type B Plug
Cable Construction-
Jacket ColorGrey
Cable Length - Metric400mm
Product RangeMini PushPull ix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
400mm
SVHC
No SVHC (25-Jun-2025)
Connector to Connector
IX Type B Plug to IX Type B Plug
Jacket Color
Grey
Product Range
Mini PushPull ix Industrial Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
