Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33483447804050Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK0993
Product RangeMini PushPull ix Industrial Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $79.080 |
| 5+ | $74.250 |
| 10+ | $69.410 |
| 25+ | $65.730 |
| 50+ | $63.110 |
Price for:Each
Minimum: 1
Multiple: 1
$79.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33483447804050Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK0993
Product RangeMini PushPull ix Industrial Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to RJ45 Plug
Cable Construction-
Jacket ColorYellow
Cable Length - Metric5m
Cable Length - Imperial16.4"
Product RangeMini PushPull ix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
5m
Product Range
Mini PushPull ix Industrial Series
Connector to Connector
IX Type A Plug to RJ45 Plug
Jacket Color
Yellow
Cable Length - Imperial
16.4"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
