Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33483232A21020Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.19AM9566
Product Rangeix Industrial Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.460 |
| 5+ | $39.560 |
| 10+ | $37.850 |
| 25+ | $36.330 |
| 50+ | $34.810 |
| 100+ | $33.480 |
Price for:Each
Minimum: 1
Multiple: 1
$41.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33483232A21020Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.19AM9566
Product Rangeix Industrial Series
Technical Datasheet
LAN Category-
Connector to ConnectorIX Type B Plug to IX Type B Plug
Cable Construction-
Jacket ColorGray
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Rangeix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
2m
Product Range
ix Industrial Series
Connector to Connector
IX Type B Plug to IX Type B Plug
Jacket Color
Gray
Cable Length - Imperial
6.6ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
