Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33400600201050Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AK0957
Product RangeHan 1A Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $42.960 |
| 5+ | $39.890 |
| 10+ | $36.830 |
| 25+ | $36.820 |
| 50+ | $36.810 |
| 100+ | $36.190 |
Price for:Each
Minimum: 1
Multiple: 1
$42.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33400600201050Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AK0957
Product RangeHan 1A Series
Technical Datasheet
Connector to ConnectorWire to Board Plug to Free End
No. of Positions5Positions
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeHan 1A Series
Wire Gauge-
Jacket ColorGray
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
-
Cable Length - Metric
5m
Product Range
Han 1A Series
Jacket Color
Gray
No. of Positions
5Positions
No. of Rows
2 Row
Cable Length - Imperial
16.4ft
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
