Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33281900225010
Newark Part No.32AM8480
Product RangeT1 Industrial Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.060 |
| 5+ | $104.080 |
| 10+ | $97.110 |
| 25+ | $92.150 |
| 50+ | $88.620 |
Price for:Each
Minimum: 1
Multiple: 1
$111.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33281900225010
Newark Part No.32AM8480
Product RangeT1 Industrial Series
Technical Datasheet
Connector to ConnectorSPE Receptacle to Free End
LAN Category-
No. of Positions4Positions
Connector to ConnectorSPE Receptacle to Free End
Cable Construction-
Jacket ColorBlack
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeT1 Industrial Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
33281900225010 is a M8 T1 hybrid female straight cable assembly. Applications include passenger information & entertainment systems, connections to Ethernet enabled devices (switches, IPCs, modems, HMIs, PLCs, etc), field device applications (sensor, actuator). Approved by IEC 63171-6, IEEE 802.3bu (remote power supply over PoDL = Power over Data Line), IEEE 802.3cg (10BASE-T1), IEEE 802.3bw (100BASE-T1), IEEE 802.3bp (1000BASE-T1), IEC 60332-1-2 flame retardancy, UL 2556 Sec. 9.3 (FT1), UL 2556 Sec. 9.4 (VW-1), UL 758 oil resistance and IEC 60754-1 halogen freeness.
- Overmolded connector ends, standardized acc. to IEC 63171-6, hybrid interface
- Pre-assembled on one side
- Connector 1 : HARTING M8 T1 industrial female overmoulded
- 1x 2x AWG 22/7, 2x AWG 18/19 core structure
- Copper cable (round)
- Flame retardant, oil resistant, halogen-free
- 1m cable length, 4 cores, screw locking
- 60V DC rated voltage, 4A rated current (data), 8A rated current (power)
- 600MHz bandwidth transmission characteristics, -40 to +85°C limiting temperature range
- PUR (polyurethane) material (cable), black color, data rate : 10Mbit/s, 100Mbit/s, 1Gbit/s
Technical Specifications
Connector to Connector
SPE Receptacle to Free End
No. of Positions
4Positions
Cable Construction
-
Cable Length - Metric
1m
Product Range
T1 Industrial Series
LAN Category
-
Connector to Connector
SPE Receptacle to Free End
Jacket Color
Black
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
