
Need more?
| Quantity | Price |
|---|---|
| 1+ | $100.980 |
| 5+ | $94.430 |
| 10+ | $87.870 |
| 25+ | $83.220 |
| 50+ | $79.900 |
Product Information
Product Overview
33281900225005 is a M8 T1 hybrid female straight cable assembly. Applications include passenger information & entertainment systems, connections to Ethernet enabled devices (switches, IPCs, modems, HMIs, PLCs, etc), field device applications (sensor, actuator). Approved by IEC 63171-6, IEEE 802.3bu (remote power supply over PoDL = Power over Data Line), IEEE 802.3cg (10BASE-T1), IEEE 802.3bw (100BASE-T1), IEEE 802.3bp (1000BASE-T1), IEC 60332-1-2 flame retardancy, UL 2556 Sec. 9.3 (FT1), UL 2556 Sec. 9.4 (VW-1), UL 758 oil resistance and IEC 60754-1 halogen freeness.
- Overmolded connector ends, standardized acc. to IEC 63171-6, hybrid interface
- Pre-assembled on one side
- Connector 1 : HARTING M8 T1 industrial female overmoulded
- 1x 2x AWG 22/7, 2x AWG 18/19 core structure
- Copper cable (round)
- Flame retardant, oil resistant, halogen-free
- 0.5m cable length, 4 cores, screw locking
- 60V DC rated voltage, 4A rated current (data), 8A rated current (power)
- 600MHz bandwidth transmission characteristics, -40 to +85°C limiting temperature range
- PUR (polyurethane) material (cable), black color, data rate : 10Mbit/s, 100Mbit/s, 1Gbit/s
Technical Specifications
-
4Positions
-
500mm
T1 Industrial Series
SPE Receptacle to Free End
SPE Receptacle to Free End
Black
19.7"
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
