Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33280214002300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AK4518
Product RangeT1 Industrial Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.910 |
| 5+ | $211.590 |
| 10+ | $207.270 |
Price for:Each
Minimum: 1
Multiple: 1
$215.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33280214002300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AK4518
Product RangeT1 Industrial Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable Construction-
Jacket ColorYellow
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product RangeT1 Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
30m
Product Range
T1 Industrial Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Color
Yellow
Cable Length - Imperial
98.4ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
