Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33280214002075Copy
Newark Part No.74AK4514
Product RangeT1 Industrial Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $105.300 |
| 5+ | $100.190 |
| 10+ | $95.590 |
| 25+ | $91.500 |
Price for:Each
Minimum: 1
Multiple: 1
$105.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33280214002075Copy
Newark Part No.74AK4514
Product RangeT1 Industrial Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable Construction-
Jacket ColorYellow
Cable Length - Metric7.5m
Cable Length - Imperial24.6ft
Product RangeT1 Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
7.5m
Product Range
T1 Industrial Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Color
Yellow
Cable Length - Imperial
24.6ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
