Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33280101002050Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57AJ6126
Product RangeT1 Industrial Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.730 |
| 5+ | $35.330 |
| 10+ | $33.730 |
| 25+ | $32.260 |
| 50+ | $28.340 |
| 100+ | $26.400 |
Price for:Each
Minimum: 1
Multiple: 1
$37.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33280101002050Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57AJ6126
Product RangeT1 Industrial Series
Technical Datasheet
LAN Category-
Cable Construction-
Connector to ConnectorSPE Plug to SPE Plug
Jacket ColorYellow
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeT1 Industrial Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
-
Connector to Connector
SPE Plug to SPE Plug
Cable Length - Metric
5m
Product Range
T1 Industrial Series
Cable Construction
-
Jacket Color
Yellow
Cable Length - Imperial
16.4ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
