Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33280101001010
Newark Part No.67AH8685
Product RangeT1 Industrial Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.150 |
| 10+ | $21.900 |
| 25+ | $21.020 |
| 50+ | $19.640 |
| 100+ | $18.890 |
| 250+ | $17.890 |
Price for:Each
Minimum: 1
Multiple: 1
$24.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33280101001010
Newark Part No.67AH8685
Product RangeT1 Industrial Series
LAN Category-
Cable Construction-
Connector to ConnectorSPE Plug to SPE Plug
Jacket ColorYellow
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeT1 Industrial Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
-
Connector to Connector
SPE Plug to SPE Plug
Cable Length - Metric
1m
Product Range
T1 Industrial Series
Cable Construction
-
Jacket Color
Yellow
Cable Length - Imperial
3.3ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability