Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33152430100010Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05AC3297
Product RangeHar-flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.880 |
| 5+ | $21.810 |
| 10+ | $20.850 |
| 25+ | $19.990 |
| 50+ | $19.140 |
| 100+ | $18.390 |
Price for:Each
Minimum: 1
Multiple: 1
$22.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33152430100010Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05AC3297
Product RangeHar-flex Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions32Positions
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Connector Pitch-
Product RangeHar-flex Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
3.9"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
32Positions
Cable Length - Metric
100mm
Product Range
Har-flex Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
