Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No24030060010Copy
Newark Part No.67X8624
Product RangeHa-VIS eCon 3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $360.010 |
| 5+ | $338.840 |
| 10+ | $321.510 |
Price for:Each
Minimum: 1
Multiple: 1
$360.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No24030060010Copy
Newark Part No.67X8624
Product RangeHa-VIS eCon 3000 Series
Technical Datasheet
No. of Ports6Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 6
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeHa-VIS eCon 3000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24 03 006 0010 is a 16-port Ha-VIS eCon 3060B-A fast Ethernet Switch allows for quick expansion and/or reconstruction of network infrastructures. The slender design of the switch enables an extremely high packing density on the DIN rail. The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (autopolarity and auto-MDI(X)) allow for simple plug and play.
- 24/48VDC Power supply
- Fast Ethernet non-blocking switch architecture
- Surge protection and reverse polarity protection
- Minimum energy consumption due to energy-efficient Ethernet
- IP30 Protection
Applications
Communications & Networking, Commercial, Industrial
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 6
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Ha-VIS eCon 3000 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
