Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No24024070030Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.67X8608
Product RangeHa-VIS eCon 2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $838.850 |
| 5+ | $822.070 |
| 10+ | $805.300 |
| 25+ | $788.520 |
| 50+ | $771.740 |
Price for:Each
Minimum: 1
Multiple: 1
$838.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No24024070030Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.67X8608
Product RangeHa-VIS eCon 2000 Series
Technical Datasheet
No. of Ports7Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 7
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeHa-VIS eCon 2000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
7Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 7
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
Ha-VIS eCon 2000 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
