
| Quantity | Price |
|---|---|
| 1+ | $1,247.100 |
| 10+ | $1,195.140 |
| 25+ | $1,158.020 |
Product Information
Product Overview
The 24020080020 is an 8-port Ha-VIS eCon 2080BT-A-P fast Ethernet PoE Switch allows quick expansion and/or reconstruction of network infrastructures. The switch works as power sourcing equipment (PSE) and are capable of simultaneously providing the full PoE output of 34.2W on up to four ports. Due to the extremely flat design, these switches can be accommodated in installations where space is restricted towards the cable connection at the front. The selection includes various combinations of variants with RJ45 and fibre optic ports, automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.
- Energy supply of up to 4 terminal devices via PoE+ (137W)
- Fast Ethernet non-blocking switch architecture
- Surge protection and reverse polarity protection
- Minimum energy consumption due to energy-efficient Ethernet
- IP30 Protection
Applications
Communications & Networking, Commercial, Industrial
Technical Specifications
8Ports
Unmanaged PoE Fast Ethernet
RJ45 x 8
VDC
No SVHC (25-Jun-2025)
Industrial
DIN Rail
10Mbps, 100Mbps
Ha-VIS eCon 2000 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
