Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21470000010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AK4395
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.360 |
| 5+ | $25.310 |
| 10+ | $24.050 |
| 25+ | $22.940 |
| 50+ | $22.480 |
| 100+ | $22.020 |
Price for:Each
Minimum: 1
Multiple: 1
$26.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21470000010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AK4395
Technical Datasheet
Product Range-
Sensor Connector SizeM5
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1A
Voltage Rating60V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M5
No. of Positions
3 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
