Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.810 |
| 50+ | $154.010 |
| 100+ | $143.840 |
| 500+ | $138.120 |
Price for:Each
Minimum: 10
Multiple: 1
$1,658.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21404200447075
Newark Part No.25AM6033
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric7.5m
Cable Length - Imperial24.6ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
21404200447075 is a M12 D-coding male angled cable assembly (pre-assembled on one side). It provides a robust locking interface that reduces install time and space/clearance requirements. The various coding interfaces offer application flexibility from signal to Gbit data transmission. Suitable for applications such as passenger information systems, communication & camera systems, data transmission for industrial PCs, sensor and actuator applications.
- 4 cores, polyolefin copolymer material
- 7.5m cable length
- Shielded, 48VAC/60VDC rated voltage
- Degree of protection acc. to IEC 60529-IP65 / IP67 mated condition
- Black cable color
- Overmolded connector ends
- Standardized according to IEC 61076-2-010
- Shock and vibration proven according to IEC 61373
- Push pull locking mechanism
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
24.6ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
Free End
Cable Length - Metric
7.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
