Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHARTING
Manufacturer Part No2136D3D5328010
Newark Part No.94AC8009
Connector Type A90° M8 Plug
Connector to Connector90° M8 Circular Plug to M12 Circular Receptacle
Connector Type AM8 Sensor Right Angle 3 Position Plug
Cable Length - Metric1m
Connector Type BM8 Sensor Straight 3 Position Receptacle
Connector Type BM12 Receptacle
Cable Length - Imperial3.3ft
No. of Positions3 Positions
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
90° M8 Plug
Connector Type A
M8 Sensor Right Angle 3 Position Plug
Connector Type B
M8 Sensor Straight 3 Position Receptacle
Cable Length - Imperial
3.3ft
Product Range
-
Connector to Connector
90° M8 Circular Plug to M12 Circular Receptacle
Cable Length - Metric
1m
Connector Type B
M12 Receptacle
No. of Positions
3 Positions
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate