Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No2134C7C7477050
Newark Part No.60AC6801
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.610 |
| 5+ | $114.470 |
| 10+ | $113.330 |
| 25+ | $112.180 |
Price for:Each
Minimum: 1
Multiple: 1
$115.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No2134C7C7477050
Newark Part No.60AC6801
Technical Datasheet
Connector Type AM8 Plug
Connector to ConnectorM8 Straight Plug to M8 Straight Plug
Connector Type AM8 Sensor Straight 4 Position Plug
Connector Type BM8 Plug
Cable Length - Metric5m
Connector Type BM8 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
M8 Plug
Connector Type A
M8 Sensor Straight 4 Position Plug
Cable Length - Metric
5m
No. of Positions
4 Positions
Product Range
-
Connector to Connector
M8 Straight Plug to M8 Straight Plug
Connector Type B
M8 Plug
Connector Type B
M8 Sensor Straight 4 Position Plug
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate