Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No2134C7C7477010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.60AC6799
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $66.170 |
| 5+ | $63.930 |
| 10+ | $61.680 |
| 25+ | $60.450 |
| 50+ | $59.210 |
Price for:Each
Minimum: 1
Multiple: 1
$66.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No2134C7C7477010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.60AC6799
Technical Datasheet
Connector Type AM8 Plug
Connector to ConnectorM8 Straight Plug to M8 Straight Plug
Connector Type AM8 Sensor Straight 4 Position Plug
Connector Type BM8 Plug
Connector Type BM8 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Alternatives for 2134C7C7477010
1 Product Found
Technical Specifications
Connector Type A
M8 Plug
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type B
M8 Sensor Straight 4 Position Plug
Cable Length - Metric
1m
Product Range
-
Connector to Connector
M8 Straight Plug to M8 Straight Plug
Connector Type B
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
