Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.710 |
| 5+ | $93.360 |
| 10+ | $92.660 |
| 25+ | $87.760 |
| 50+ | $83.440 |
Price for:Each
Minimum: 1
Multiple: 1
$93.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349899495006
Newark Part No.94X0258
Technical Datasheet
Connector Type A90° 7/8" Plug
Connector to Connector90° 7/8" Plug to 90° 7/8" Receptacle
Connector Type A7/8" Sensor Right Angle 4 Position Plug
Connector Type B7/8" Sensor Right Angle 4 Position Receptacle
Connector Type B90° 7/8" Receptacle
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.968ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
90° 7/8" Plug
Connector Type A
7/8" Sensor Right Angle 4 Position Plug
Connector Type B
90° 7/8" Receptacle
Cable Length - Metric
600mm
Product Range
-
Connector to Connector
90° 7/8" Plug to 90° 7/8" Receptacle
Connector Type B
7/8" Sensor Right Angle 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
1.968ft
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate