Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 10+ | $95.070 |
| 25+ | $90.220 |
| 50+ | $86.750 |
Price for:Each
Minimum: 10
Multiple: 1
$950.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349700598050
Newark Part No.94X0256
Technical Datasheet
Connector to Connector7/8" Straight Receptacle to Free End
Connector Type A7/8" Receptacle
Connector Type A7/8" Sensor Straight 4 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
7/8" Straight Receptacle to Free End
Connector Type A
7/8" Sensor Straight 4 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Connector Type A
7/8" Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate