Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $69.830 |
Price for:Each
Minimum: 10
Multiple: 1
$698.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349400477020
Newark Part No.70Y6246
Connector to Connector90° M12 Plug to Free End
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector Type A90° M12 Plug
Cable Length - Metric2m
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
90° M12 Plug to Free End
Connector Type A
90° M12 Plug
Connector Type B
Free End
No. of Positions
4 Positions
Product Range
-
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Cable Length - Metric
2m
Connector Type B
Free End
Cable Length - Imperial
6.6ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate