Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21349091487050
Newark Part No.94X0178
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.880 |
| 5+ | $137.850 |
| 10+ | $129.820 |
| 25+ | $123.270 |
Price for:Each
Minimum: 1
Multiple: 1
$145.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349091487050
Newark Part No.94X0178
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector to Connector90° M12 Plug to 90° M12 Receptacle
Connector Type BM12 Sensor Right Angle 4 Position Receptacle
Connector Type B90° M12 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
90° M12 Plug
Connector to Connector
90° M12 Plug to 90° M12 Receptacle
Connector Type B
90° M12 Receptacle
Cable Length - Metric
5m
Product Range
-
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Connector Type B
M12 Sensor Right Angle 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate