Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.530 |
| 25+ | $19.300 |
| 50+ | $18.260 |
| 100+ | $17.410 |
| 250+ | $16.560 |
Price for:Each
Minimum: 10
Multiple: 1
$205.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21348300388050Copy
Newark Part No.94X0055
Technical Datasheet
Connector Type AM8 Sensor Right Angle 3 Position Receptacle
Connector Type A90° M8 Receptacle
Connector to Connector90° M8 Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21348300388050 is a 5m Sensor Cable with 3-position M8 right angle receptacle to free/stripped end connection. Made of grey PVC.
- 0.25mm² Wire size
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Sensor Right Angle 3 Position Receptacle
Connector to Connector
90° M8 Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Connector Type A
90° M8 Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
16.404ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
