Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21175040000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.12AM5482
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 5+ | $7.460 |
| 10+ | $7.200 |
| 25+ | $7.110 |
| 50+ | $7.080 |
| 100+ | $6.770 |
| 250+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21175040000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.12AM5482
Technical Datasheet
No. of Positions12 Positions
Contact Plating-
For Use WithHarting M17 Circular Connectors
Connector Shell SizeM17
Contact Material-
Technical Specifications
No. of Positions
12 Positions
For Use With
Harting M17 Circular Connectors
Contact Material
-
Contact Plating
-
Connector Shell Size
M17
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
