Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21041161505Copy
Newark Part No.62M2294
Product RangeHARAX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.840 |
| 10+ | $64.250 |
| 25+ | $62.080 |
| 50+ | $58.670 |
| 100+ | $56.800 |
| 250+ | $54.320 |
Price for:Each
Minimum: 1
Multiple: 1
$69.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21041161505Copy
Newark Part No.62M2294
Product RangeHARAX Series
Technical Datasheet
Product RangeHARAX Series
Sensor Connector Size7/8"
Sensor Connector GenderMale
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector Coding-
Connector Body MaterialMetallised Plastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating10A
Voltage Rating400V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
HARAX Series
Sensor Connector Gender
Male
No. of Positions
5 Positions
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
Metallised Plastic Body
Contact Plating
Gold
Voltage Rating
400V
Sensor Connector Size
7/8"
Gender
Plug
No. of Contacts
5Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
10A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
