Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21038814805Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AC5218
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.270 |
| 25+ | $48.460 |
| 50+ | $45.500 |
| 100+ | $44.230 |
| 250+ | $42.960 |
Price for:Each
Minimum: 1
Multiple: 1
$52.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21038814805Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AC5218
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeCrimp Socket - Contacts Not Supplied
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingX Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating500mA
Voltage Rating48V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket - Contacts Not Supplied
IP / NEMA Rating
IP65, IP67
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
48V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
X Coded
Contact Material
-
Current Rating
500mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 21038814805
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
