Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21038211525Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM2471
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.110 |
| 5+ | $45.670 |
| 10+ | $43.220 |
| 25+ | $41.060 |
| 50+ | $37.110 |
| 100+ | $35.690 |
Price for:Each
Minimum: 1
Multiple: 1
$48.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21038211525Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM2471
Technical Datasheet
Product Range-
Shell TypeCable Mount Connector
For Use WithHarting M12 Circular Connectors
Connector Body MaterialZinc Diecast Body
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
For Use With
Harting M12 Circular Connectors
Connector Shell Size
-
Shell Type
Cable Mount Connector
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 21038211525
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
