Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.930 |
| 5+ | $76.750 |
| 10+ | $71.570 |
| 25+ | $67.910 |
| 50+ | $65.280 |
Price for:Each
Minimum: 1
Multiple: 1
$81.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033816815
Newark Part No.67X8510
Technical Datasheet
Accessory TypeGender Changer
For Use WithHARTING har-speed M12 Series Circular Connectors
SVHCNo SVHC (08-Jul-2021)
Product Overview
- har-speed M12 gender changer
- Female, 8 poles, X-coding connector 1, screw locking type
- 0.5A rated current, 48VAC/60VDC rated voltage, 10Mbit/s/10Gbit/s data rate
- ≥100 mating cycles, IP65 / IP67 mated condition degree of protection acc. to IEC 60529
- Liquid crystal polymer (LCP) material (insert), copper alloy material (contacts)
- Zinc die-cast material (hood/housing), V-0 material flammability class acc. to UL 94
- Limiting temperature range from -40 to +85°C
- IEC 61076-2-109, UL 2238 CYJV2.E302521, CSA-C22.2 No. 182.3 CYJV8.E302521 approvals
Technical Specifications
Accessory Type
Gender Changer
SVHC
No SVHC (08-Jul-2021)
For Use With
HARTING har-speed M12 Series Circular Connectors
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate