Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.790 |
| 5+ | $105.290 |
| 10+ | $100.780 |
| 25+ | $97.610 |
| 50+ | $94.950 |
Price for:Each
Minimum: 1
Multiple: 1
$109.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21033814800
Newark Part No.67X8508
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
-
Convert From Positions
8Positions
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate