Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHARTING
Manufacturer Part No21033814400
Newark Part No.68K1760
Technical Datasheet
Inter Series Connector AM12
Convert From Positions4Positions
Convert From GenderJack
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
The 21 03 381 4400 is a right angled M12 to RJ45 Adapter for 10/100Mb Ethernet applications.
- M12 Female to RJ45 Panel Feed-through Connection
- 4-pole, D-coded
- IP65/IP67 Protection Rating
Applications
Industrial
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Jack
Convert To Positions
8Positions
Product Range
-
Convert From Positions
4Positions
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
