Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21033812807Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AH5598
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 60+ | $18.450 |
| 100+ | $17.590 |
| 250+ | $16.730 |
Price for:Each
Minimum: 60
Multiple: 60
$1,107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033812807Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AH5598
Technical Datasheet
Product Range-
No. of Positions8 Positions
Contact Termination TypeSurface Mount Through Hole
Contact PlatingGold Plated Contacts
For Use WithHarting M12 Sensor Housing Connectors
Connector Shell SizeM12
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Contact Termination Type
Surface Mount Through Hole
For Use With
Harting M12 Sensor Housing Connectors
Contact Material
Copper Alloy
No. of Positions
8 Positions
Contact Plating
Gold Plated Contacts
Connector Shell Size
M12
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
