Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.390 |
| 5+ | $29.980 |
| 10+ | $28.700 |
| 25+ | $27.570 |
| 50+ | $26.440 |
| 100+ | $25.450 |
Price for:Each
Minimum: 1
Multiple: 1
$31.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033711400Copy
Newark Part No.64M1304
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts4Contacts
No. of Positions4 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating50V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Contacts
4Contacts
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
50V
Sensor Connector Size
M12
Gender
Plug
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
D Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
