Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.630 |
| 100+ | $12.040 |
| 250+ | $11.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 75
Multiple: 75
$947.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033112811Copy
Newark Part No.07AH5577
Technical Datasheet
Product Range-
No. of Positions8 Positions
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
For Use WithHarting M12 Sensor Housing Connectors
Connector Shell SizeM12
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Contact Termination Type
Surface Mount
For Use With
Harting M12 Sensor Housing Connectors
Contact Material
Copper Alloy
No. of Positions
8 Positions
Contact Plating
Gold Plated Contacts
Connector Shell Size
M12
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
