Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21033112510Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.50AC4144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.280 |
| 50+ | $10.670 |
| 100+ | $10.180 |
| 250+ | $9.680 |
Price for:Each
Minimum: 25
Multiple: 25
$282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033112510Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.50AC4144
Technical Datasheet
Product Range-
No. of Contacts5Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithHarting M12 Housing Connectors
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Copper Alloy
No. of Contacts
5Contacts
Contact Termination Type
Solder
For Use With
Harting M12 Housing Connectors
Connector Shell Size
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 21033112510
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
