Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21033021000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06AC6774
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 5+ | $6.670 |
| 10+ | $6.230 |
| 25+ | $5.840 |
| 50+ | $5.600 |
| 100+ | $5.300 |
| 250+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033021000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06AC6774
Technical Datasheet
Product Range-
Shell TypeSolid Shell Straight Plug
For Use WithHarting M12 Sensor Pin Contacts
Connector Body Material-
Connector Shell SizeM12
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
For Use With
Harting M12 Sensor Pin Contacts
Connector Shell Size
M12
Shell Type
Solid Shell Straight Plug
Connector Body Material
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
