Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21033011003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AC7352
Product RangeHan M12 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
| 5+ | $13.980 |
| 10+ | $13.110 |
| 25+ | $12.460 |
| 50+ | $12.180 |
| 100+ | $10.680 |
| 250+ | $10.190 |
Price for:Each
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033011003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AC7352
Product RangeHan M12 Series
Technical Datasheet
Product RangeHan M12 Series
Shell Type-
For Use WithHarting Han M12 Series Circular Inserts
Connector Body Material-
Connector Shell SizeM12
SVHCNo SVHC (08-Jul-2021)
Alternatives for 21033011003
1 Product Found
Technical Specifications
Product Range
Han M12 Series
For Use With
Harting Han M12 Series Circular Inserts
Connector Shell Size
M12
Shell Type
-
Connector Body Material
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
