Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21023594301
Newark Part No.17AC3489
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.830 |
| 10+ | $25.060 |
| 25+ | $22.980 |
| 50+ | $22.460 |
| 100+ | $20.280 |
| 250+ | $19.140 |
| 500+ | $18.820 |
Price for:Each
Minimum: 1
Multiple: 1
$26.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21023594301
Newark Part No.17AC3489
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Contacts3Contacts
No. of Positions3 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide), Brass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Contacts
3Contacts
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide), Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
Gender
Receptacle
No. of Positions
3 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate